
K-MD2-RFB-01F-01 | |
|---|---|
DigiKey Part Number | 2012-1005-ND |
Manufacturer | |
Manufacturer Product Number | K-MD2-RFB-01F-01 |
Description | RF TXRX MOD RADAR CER PATCH CHAS |
Customer Reference | |
Detailed Description | Radar TCP/IP, UDP Transceiver Module 23.8GHz ~ 24.8GHz Integrated, Ceramic Patch Chassis Mount |
Datasheet | Datasheet |
Category | Power - Output 19dBm |
Mfr | Sensitivity -151dBc |
Series | Serial Interfaces 1000BASE-T, GPO, UART |
Packaging Bulk | Antenna Type Integrated, Ceramic Patch |
Part Status Obsolete | Voltage - Supply 10V ~ 16V |
DigiKey Programmable Not Verified | Current - Receiving 600mA |
RF Family/Standard Radar | Current - Transmitting 600mA |
Protocol | Mounting Type Chassis Mount |
Modulation FMCW | Operating Temperature -20°C ~ 85°C |
Frequency 23.8GHz ~ 24.8GHz | Package / Case Module |
Data Rate 1Gbps | Base Product Number |




