
K-LC3 | |
|---|---|
DigiKey Part Number | 2012-K-LC3-ND |
Manufacturer | |
Manufacturer Product Number | K-LC3 |
Description | RF TXRX MOD RADAR CER PATCH TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Radar Transceiver Module 24.15GHz ~ 24.25GHz Integrated, Ceramic Patch Through Hole |
Datasheet | Datasheet |
Category | Sensitivity -105dBc |
Mfr | Antenna Type Integrated, Ceramic Patch |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Current - Receiving 35mA |
Part Status Active | Current - Transmitting 35mA |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard Radar | Operating Temperature -20°C ~ 85°C |
Frequency 24.15GHz ~ 24.25GHz | Package / Case 3-SIP Module |
Power - Output 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,73000 € | 20,73 € |
| 10 | 18,08100 € | 180,81 € |
| 50 | 16,51460 € | 825,73 € |
| 100 | 15,90410 € | 1.590,41 € |
| 250 | 15,15112 € | 3.787,78 € |
| 500 | 14,62012 € | 7.310,06 € |
| Unit Price without VAT: | 20,73000 € |
|---|---|
| Unit Price with VAT: | 24,66870 € |


