
ZULUEVAL-T | |
|---|---|
DigiKey Part Number | 357-ZULUEVAL-T-ND |
Manufacturer | |
Manufacturer Product Number | ZULUEVAL-T |
Description | EVALUATION DEVELOPMENT KITS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ZULU - Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 868MHz |
Manufacturer RF Solutions | Contents Board(s) |
Packaging Bulk | Utilized IC / Part ZULU |
Part Status Active | RF Frequency 868MHz |
Type Transceiver | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,47000 € | 92,47 € |
| Unit Price without VAT: | 92,47000 € |
|---|---|
| Unit Price with VAT: | 110,03930 € |

