
ZULU2-T868-SO | |
|---|---|
DigiKey Part Number | 357-ZULU2-T868-SO-ND |
Manufacturer | |
Manufacturer Product Number | ZULU2-T868-SO |
Description | IC'S AND MODULES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 868MHz FSK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | FSK | |
Frequency | 868MHz | |
Applications | Remote Control | |
Interface | - | |
Sensitivity | -121dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | - | |
Features | 2km Range | |
Voltage - Supply | 2.2V ~ 3.6V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 18,01000 € | 90,05 € |
| 10 | 17,29800 € | 172,98 € |
| 25 | 16,41840 € | 410,46 € |
| 100 | 15,21290 € | 1.521,29 € |
| 250 | 14,49168 € | 3.622,92 € |
| 500 | 13,98294 € | 6.991,47 € |
| Unit Price without VAT: | 18,01000 € |
|---|---|
| Unit Price with VAT: | 21,43190 € |

