
ZULU2-M915-SO | |
|---|---|
DigiKey Part Number | ZULU2-M915-SO-ND |
Manufacturer | |
Manufacturer Product Number | ZULU2-M915-SO |
Description | RF TXRX MOD ISM<1GHZ SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 915MHz Surface Mount |
Category | Power - Output 20dBm |
Mfr | Sensitivity -121dBm |
Series | Voltage - Supply 2.2V ~ 3.6V |
Packaging Bulk | Current - Receiving 18.5mA |
Part Status Obsolete | Current - Transmitting 85mA |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Frequency 915MHz | Package / Case Module |
Data Rate 56kbps |

