
ZULU2-M89-SO | |
|---|---|
DigiKey Part Number | 357-ZULU2-M89-SO-ND |
Manufacturer | |
Manufacturer Product Number | ZULU2-M89-SO |
Description | IC'S AND MODULES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Modem 868MHz, 915MHz RS 232, USB 57.6kBaud |
Datasheet | Datasheet |
Category | Interface RS 232, USB |
Manufacturer RF Solutions | Sensitivity -121dBm |
Packaging Bulk | Power - Output 20dBm |
Part Status Active | Data Rate (Max) 57.6kBaud |
Function Modem | Features 2km Range |
Frequency 868MHz, 915MHz | Voltage - Supply 2.4V ~ 3.6V |
Applications Remote Control | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,78600 € | 88,93 € |
| 10 | 17,08300 € | 170,83 € |
| 25 | 16,21440 € | 405,36 € |
| 100 | 15,02380 € | 1.502,38 € |
| 250 | 14,69836 € | 3.674,59 € |
| Unit Price without VAT: | 17,78600 € |
|---|---|
| Unit Price with VAT: | 21,16534 € |

