
ZPTPAIR-8D4 | |
|---|---|
DigiKey Part Number | 357-ZPTPAIR-8D4-ND |
Manufacturer | |
Manufacturer Product Number | ZPTPAIR-8D4 |
Description | IC'S AND MODULES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 868MHz CMOS, Serial 19.2kBaud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | - | |
Frequency | 868MHz | |
Applications | Remote Control | |
Interface | CMOS, Serial | |
Sensitivity | -121dBm | |
Power - Output | 15dBm | |
Data Rate (Max) | 19.2kBaud | |
Features | 2km Range | |
Voltage - Supply | 1.8V ~ 3.6V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 24,65000 € | 98,60 € |
| 10 | 23,38200 € | 233,82 € |
| 25 | 22,21080 € | 555,27 € |
| 100 | 20,60580 € | 2.060,58 € |
| 250 | 19,64584 € | 4.911,46 € |
| Unit Price without VAT: | 24,65000 € |
|---|---|
| Unit Price with VAT: | 29,33350 € |

