
ZPT-8RD | |
|---|---|
DigiKey Part Number | ZPT-8RD-ND |
Manufacturer | |
Manufacturer Product Number | ZPT-8RD |
Description | RF RECEIVER 868MHZ MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ZPT RF Receiver 868MHz -121dBm Module |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer RF Solutions | Voltage - Supply 1.8V ~ 3.6V |
Series | Operating Temperature -20°C ~ 85°C (TA) |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Package / Case 12-DIP Module |
Frequency 868MHz | Supplier Device Package Module |
Sensitivity -121dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,02000 € | 16,02 € |
| 10 | 13,95700 € | 139,57 € |
| 25 | 13,24040 € | 331,01 € |
| 100 | 12,25690 € | 1.225,69 € |
| 250 | 11,66836 € | 2.917,09 € |
| 500 | 11,25326 € | 5.626,63 € |
| Unit Price without VAT: | 16,02000 € |
|---|---|
| Unit Price with VAT: | 19,06380 € |

