
ZPT-4TS | |
|---|---|
DigiKey Part Number | 357-ZPT-4TS-ND |
Manufacturer | |
Manufacturer Product Number | ZPT-4TS |
Description | IC'S AND MODULES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 433MHz CMOS, Serial 19.2kBaud |
Datasheet | Datasheet |
Category | Interface CMOS, Serial |
Manufacturer RF Solutions | Sensitivity -121dBm |
Packaging Bulk | Power - Output 15dBm |
Part Status Active | Data Rate (Max) 19.2kBaud |
Function Transmitter | Features 2km Range |
Frequency 433MHz | Voltage - Supply 1.8V ~ 3.6V |
Applications Remote Control | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 10,90125 € | 87,21 € |
| 10 | 10,75800 € | 107,58 € |
| 25 | 10,20000 € | 255,00 € |
| 100 | 9,43370 € | 943,37 € |
| 250 | 8,97520 € | 2.243,80 € |
| 500 | 8,84780 € | 4.423,90 € |
| Unit Price without VAT: | 10,90125 € |
|---|---|
| Unit Price with VAT: | 12,97249 € |

