
ZETAPLUS20-8S | |
|---|---|
DigiKey Part Number | 357-ZETAPLUS20-8S-ND |
Manufacturer | |
Manufacturer Product Number | ZETAPLUS20-8S |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 868MHz | |
Data Rate | 500kbps | |
Power - Output | 20dBm | |
Sensitivity | -132dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Si4468 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 16mA | |
Current - Transmitting | 24mA ~ 85mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 12-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,68000 € | 14,68 € |
| 10 | 12,78200 € | 127,82 € |
| 25 | 12,12200 € | 303,05 € |
| 100 | 11,21730 € | 1.121,73 € |
| 250 | 10,67576 € | 2.668,94 € |
| 500 | 10,29382 € | 5.146,91 € |
| Unit Price without VAT: | 14,68000 € |
|---|---|
| Unit Price with VAT: | 17,46920 € |

