
ZETAPLUS20-8D | |
|---|---|
DigiKey Part Number | 357-ZETAPLUS20-8D-ND |
Manufacturer | |
Manufacturer Product Number | ZETAPLUS20-8D |
Description | RF TXRX MOD ISM<1GHZTHROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included Through Hole |
Datasheet | Datasheet |
Category | Sensitivity -132dBm |
Mfr | Serial Interfaces SPI, UART |
Series | Antenna Type Antenna Not Included |
Packaging Bag | Utilized IC / Part Si4468 |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 16mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 24mA ~ 85mA |
Frequency 868MHz | Mounting Type Through Hole |
Data Rate 500kbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 20dBm | Package / Case 12-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 € | 17,69 € |
| 10 | 15,42500 € | 154,25 € |
| 25 | 14,63640 € | 365,91 € |
| 100 | 13,55420 € | 1.355,42 € |
| 250 | 12,90696 € | 3.226,74 € |
| 500 | 12,45036 € | 6.225,18 € |
| Unit Price without VAT: | 17,69000 € |
|---|---|
| Unit Price with VAT: | 21,05110 € |

