Transceiver Module 433MHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZETAPLUS-915-D

DigiKey Part Number
ZETAPLUS-915-D-ND
Manufacturer
Manufacturer Product Number
ZETAPLUS-915-D
Description
RF TXRX MODULE THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver Module 433MHz Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
SPI, UART
Mfr
Utilized IC / Part
Si4455
Series
Voltage - Supply
1.8V ~ 3.6V
Packaging
Bulk
Current - Receiving
10mA
Part Status
Active
Current - Transmitting
18mA
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Frequency
433MHz
Operating Temperature
-40°C ~ 85°C
Data Rate
500kbps
Package / Case
12-DIP Module
Power - Output
13dBm
Base Product Number
Sensitivity
-116dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1012,58400 €125,84 €
Unit Price without VAT:12,58400 €
Unit Price with VAT:14,97496 €