Transceiver Module 433MHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZETAPLUS-433-SO

DigiKey Part Number
ZETAPLUS-433-SO-ND
Manufacturer
Manufacturer Product Number
ZETAPLUS-433-SO
Description
RF TXRX MODULE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver Module 433MHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ZETAPLUS-433-SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
433MHz
Data Rate
500kbps
Power - Output
13dBm
Sensitivity
-116dBm
Serial Interfaces
SPI, UART
Antenna Type
-
Utilized IC / Part
Si4455
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
10mA
Current - Transmitting
18mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
12-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,52000 €12,52 €
1010,89300 €108,93 €
2510,32840 €258,21 €
1009,55250 €955,25 €
2509,08820 €2.272,05 €
5008,76064 €4.380,32 €
1.0008,45224 €8.452,24 €
Manufacturers Standard Package
Unit Price without VAT:12,52000 €
Unit Price with VAT:14,89880 €