
ZETA20-8D | |
|---|---|
DigiKey Part Number | 357-ZETA20-8D-ND |
Manufacturer | |
Manufacturer Product Number | ZETA20-8D |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 850MHz ~ 870MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -126dBm |
Mfr | Serial Interfaces GPIO, SDI, SPI |
Packaging Bag | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part Si4463 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 10mA |
Modulation GFSK, OOK | Current - Transmitting 13mA ~ 85mA |
Frequency 850MHz ~ 870MHz | Mounting Type Surface Mount |
Data Rate 1Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 20dBm | Package / Case 12-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,96000 € | 12,96 € |
| 10 | 11,27500 € | 112,75 € |
| 25 | 10,69000 € | 267,25 € |
| 100 | 9,88770 € | 988,77 € |
| 250 | 9,40760 € | 2.351,90 € |
| 500 | 9,06884 € | 4.534,42 € |
| Unit Price without VAT: | 12,96000 € |
|---|---|
| Unit Price with VAT: | 15,42240 € |


