
ZETA-COD-QSOP | |
|---|---|
DigiKey Part Number | ZETA-COD-QSOP-ND |
Manufacturer | |
Manufacturer Product Number | ZETA-COD-QSOP |
Description | EASY SPI CODEC FOR ZETA 24QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Gateway 24-QSOP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer RF Solutions | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Packaging Bulk | Supplier Device Package 24-QSOP |
Part Status Active | Base Product Number |
Function Gateway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,29000 € | 112,90 € |
| Unit Price without VAT: | 11,29000 € |
|---|---|
| Unit Price with VAT: | 13,43510 € |

