
ZETA-915-D | |
|---|---|
DigiKey Part Number | ZETA-915-D-ND |
Manufacturer | |
Manufacturer Product Number | ZETA-915-D |
Description | RF TXRX MODULE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module 915MHz Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces SPI |
Mfr | Utilized IC / Part Si4455 |
Packaging Bulk | Voltage - Supply 1.8V ~ 3.6V |
Part Status Active | Current - Receiving 10mA |
DigiKey Programmable Not Verified | Current - Transmitting 30mA |
Frequency 915MHz | Mounting Type Surface Mount |
Data Rate 500kbps | Operating Temperature -40°C ~ 85°C |
Power - Output 13dBm | Package / Case 12-SMD Module |
Sensitivity -116dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,38800 € | 93,88 € |
| Unit Price without VAT: | 9,38800 € |
|---|---|
| Unit Price with VAT: | 11,17172 € |

