Direct



WASP-S1 | |
|---|---|
DigiKey Part Number | WASP-S1-ND |
Manufacturer | |
Manufacturer Product Number | WASP-S1 |
Description | REMOTE CONTROL SYSTEM 1SW |
Customer Reference | |
Detailed Description | RF Transmitter and Receiver, Set 433.92MHz KEELOQ Handheld, 1 Switch |
Datasheet | Datasheet |
Category | Modulation or Protocol KEELOQ |
Manufacturer RF Solutions | Frequency 433.92MHz |
Packaging Box | Interface Handheld, 1 Switch |
Part Status Obsolete | Voltage - Supply 12VDC or 24VDC |
Function Transmitter and Receiver, Set | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOBLOQF-4S1 | RF Solutions | 17 | FOBLOQF-4S1-ND | 48,91000 € | Direct |


