
TRAP-8T8 | |
|---|---|
DigiKey Part Number | 357-TRAP-8T8-ND |
Manufacturer | |
Manufacturer Product Number | TRAP-8T8 |
Description | WIRELESS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 868MHz FSK, LoRa Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | FSK, LoRa | |
Frequency | 868MHz | |
Applications | Remote Control | |
Interface | Relay | |
Sensitivity | - | |
Power - Output | 22dBm | |
Data Rate (Max) | - | |
Features | 10km Range, IP67 | |
Voltage - Supply | 3.3V ~ 6V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,34000 € | 89,34 € |
| 10 | 78,64100 € | 786,41 € |
| 25 | 74,93920 € | 1.873,48 € |
| 100 | 69,87320 € | 6.987,32 € |
| Unit Price without VAT: | 89,34000 € |
|---|---|
| Unit Price with VAT: | 106,31460 € |

