
TRAP-8T1 | |
|---|---|
DigiKey Part Number | 357-TRAP-8T1-ND |
Manufacturer | |
Manufacturer Product Number | TRAP-8T1 |
Description | WIRELSS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 868MHz FSK, LoRa Relay |
Datasheet | Datasheet |
Category | Applications Remote Control |
Manufacturer RF Solutions | Interface Relay |
Packaging Bulk | Power - Output 22dBm |
Part Status Active | Features 10km Range, IP67 |
Function Transmitter | Voltage - Supply 3.3V ~ 6V |
Modulation or Protocol FSK, LoRa | Base Product Number |
Frequency 868MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,63000 € | 79,63 € |
| 10 | 70,04200 € | 700,42 € |
| 25 | 66,72720 € | 1.668,18 € |
| 100 | 62,18840 € | 6.218,84 € |
| Unit Price without VAT: | 79,63000 € |
|---|---|
| Unit Price with VAT: | 94,75970 € |

