
TAURUS-8T4 | |
|---|---|
DigiKey Part Number | 357-TAURUS-8T4-ND |
Manufacturer | |
Manufacturer Product Number | TAURUS-8T4 |
Description | WIRELSS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 868MHz FM, LoRa Handheld, 4 Switches |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | FM, LoRa | |
Frequency | 868MHz | |
Applications | Industrial | |
Interface | Handheld, 4 Switches | |
Sensitivity | - | |
Power - Output | 22dBm | |
Data Rate (Max) | - | |
Features | 20km Range, IP67 | |
Voltage - Supply | 3V ~ 5V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,45000 € | 202,45 € |
| 10 | 179,17700 € | 1.791,77 € |
| 25 | 171,13840 € | 4.278,46 € |
| Unit Price without VAT: | 202,45000 € |
|---|---|
| Unit Price with VAT: | 240,91550 € |

