
TAURUS-8T3 | |
|---|---|
DigiKey Part Number | 357-TAURUS-8T3-ND |
Manufacturer | |
Manufacturer Product Number | TAURUS-8T3 |
Description | WIRELSS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 868MHz FM, LoRa Handheld, 3 Switches |
Datasheet | Datasheet |
Category | Applications Industrial |
Manufacturer RF Solutions | Interface Handheld, 3 Switches |
Packaging Bulk | Power - Output 22dBm |
Part Status Active | Features 20km Range, IP67 |
Function Transmitter | Voltage - Supply 3V ~ 5V |
Modulation or Protocol FM, LoRa | Base Product Number |
Frequency 868MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,61000 € | 196,61 € |
| 10 | 184,73100 € | 1.847,31 € |
| Unit Price without VAT: | 196,61000 € |
|---|---|
| Unit Price with VAT: | 233,96590 € |

