
TAURUS-8T1 | |
|---|---|
DigiKey Part Number | 357-TAURUS-8T1-ND |
Manufacturer | |
Manufacturer Product Number | TAURUS-8T1 |
Description | WIRELSS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 868MHz FM, LoRa Handheld, 1 Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | FM, LoRa | |
Frequency | 868MHz | |
Applications | Industrial | |
Interface | Handheld, 1 Switch | |
Sensitivity | - | |
Power - Output | 22dBm | |
Data Rate (Max) | - | |
Features | 20km Range, IP67 | |
Voltage - Supply | 3V ~ 5V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,24000 € | 187,24 € |
| 10 | 165,62800 € | 1.656,28 € |
| 25 | 158,16320 € | 3.954,08 € |
| Unit Price without VAT: | 187,24000 € |
|---|---|
| Unit Price with VAT: | 222,81560 € |

