
SWITCHLINK-8S1 | |
|---|---|
DigiKey Part Number | 357-SWITCHLINK-8S1-ND |
Manufacturer | |
Manufacturer Product Number | SWITCHLINK-8S1 |
Description | IC'S AND MODULES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 869.5MHz Relay |
Datasheet | Datasheet |
Category | Applications Remote Control |
Manufacturer RF Solutions | Interface Relay |
Packaging Bulk | Power - Output 20dBm |
Part Status Active | Features IP44, IP66, IP67 |
Function Remote Control System | Voltage - Supply 100 ~ 250VAC |
Frequency 869.5MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,91000 € | 97,91 € |
| 10 | 86,22600 € | 862,26 € |
| 25 | 82,18400 € | 2.054,60 € |
| 100 | 76,65270 € | 7.665,27 € |
| Unit Price without VAT: | 97,91000 € |
|---|---|
| Unit Price with VAT: | 116,51290 € |

