
SCORPION-8TW16 | |
|---|---|
DigiKey Part Number | 357-SCORPION-8TW16-ND |
Manufacturer | |
Manufacturer Product Number | SCORPION-8TW16 |
Description | WIRELESS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 868MHz FM, LoRa Relay |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer RF Solutions | Interface Relay |
Packaging Bulk | Power - Output 22dBm |
Part Status Active | Features 20km Range, IP67 |
Function Transmitter | Voltage - Supply 3.3V ~ 5V |
Modulation or Protocol FM, LoRa | Base Product Number |
Frequency 868MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,27000 € | 130,27 € |
| 10 | 114,96000 € | 1.149,60 € |
| 25 | 109,66960 € | 2.741,74 € |
| Unit Price without VAT: | 130,27000 € |
|---|---|
| Unit Price with VAT: | 155,02130 € |

