
RWD-QT-R2 | |
|---|---|
DigiKey Part Number | RWD-QT-R2-ND |
Manufacturer | |
Manufacturer Product Number | RWD-QT-R2 |
Description | RFID READER R/W 125KHZ 24-DIL |
Customer Reference | |
Detailed Description | RFID Reader Module 125kHz 24-DIL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 125kHz | |
Interface | TTL | |
Standards | - | |
Package / Case | 24-DIP (0.300", 7.62mm), 16 Leads | |
Supplier Device Package | 24-DIL | |
Base Product Number |

