
RIOT-RX-8R4 | |
|---|---|
DigiKey Part Number | 357-RIOT-RX-8R4-ND |
Manufacturer | |
Manufacturer Product Number | RIOT-RX-8R4 |
Description | REMOTE CONTROL RECEIVER FM/LORA/ |
Customer Reference | |
Detailed Description | RF Receiver 868MHz LoRa |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Receiver | |
Modulation or Protocol | LoRa | |
Frequency | 868MHz | |
Applications | Industrial, Lighting | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP68 | |
Voltage - Supply | 12V ~ 32V | |
Base Product Number |

