
RFM70-S | |
|---|---|
DigiKey Part Number | RFM70-S-ND |
Manufacturer | |
Manufacturer Product Number | RFM70-S |
Description | RF TXRX MOD ISM > 1GHZ TRACE SMD |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Category | Sensitivity -88dBm |
Mfr | Serial Interfaces SPI |
Packaging Bulk | Antenna Type Integrated, Trace |
Part Status Obsolete | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 18mA |
RF Family/Standard General ISM > 1GHz | Current - Transmitting 23mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 8-SMD Module |
Power - Output 5dBm |

