RFM68W-868S2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


RF Solutions
In Stock: 0
Unit Price: 8,28100 €
Datasheet
RF Transmitter FSK, OOK 868MHz 10dBm 100kbps PCB, Surface Mount Antenna 14-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFM68W-868S2

DigiKey Part Number
RFM68W-868S2-ND
Manufacturer
Manufacturer Product Number
RFM68W-868S2
Description
RF XMITTER FSK/OOK 868MHZ 14SMD
Customer Reference
Detailed Description
RF Transmitter FSK, OOK 868MHz 10dBm 100kbps PCB, Surface Mount Antenna 14-SMD Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Transmitting
17.5mA
Manufacturer
RF Solutions
Data Interface
PCB, Surface Mount
Packaging
Bulk
Antenna Connector
PCB, Surface Mount
Part Status
Obsolete
Voltage - Supply
1.8V ~ 3.7V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Frequency
868MHz
Mounting Type
Surface Mount
Applications
RKE, Remote Control Systems
Package / Case
14-SMD Module
Modulation or Protocol
FSK, OOK
Supplier Device Package
Module
Data Rate (Max)
100kbps
Base Product Number
Power - Output
10dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZETA-868-SORF Solutions0ZETA-868-SO-ND8,28100 €Similar
Obsolete
This product is no longer manufactured. View Substitutes