Similar

RFM67W-433S2 | |
|---|---|
DigiKey Part Number | RFM67W-433S2-ND |
Manufacturer | |
Manufacturer Product Number | RFM67W-433S2 |
Description | RF TX IC FSK 433MHZ 16SMD MOD |
Customer Reference | |
Detailed Description | RF Transmitter FSK, GFSK, GMSK, MSK, OOK 433MHz 17dBm 600kbps PCB, Surface Mount Antenna 16-SMD Module |
Category | Current - Transmitting 95mA |
Manufacturer RF Solutions | Data Interface SPI |
Packaging Bulk | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.7V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Frequency 433MHz | Mounting Type Surface Mount |
Applications Home Automation, Remote Sensing, RKE | Package / Case 16-SMD Module |
Modulation or Protocol FSK, GFSK, GMSK, MSK, OOK | Supplier Device Package Module |
Data Rate (Max) 600kbps | Base Product Number |
Power - Output 17dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZETA-433-SO | RF Solutions | 13 | ZETA-433-SO-ND | 9,82000 € | Similar |


