
RFM219SW-433S1 | |
|---|---|
DigiKey Part Number | RFM219SW-433S1-ND |
Manufacturer | |
Manufacturer Product Number | RFM219SW-433S1 |
Description | RF RCVR FSK/GFSK 433MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver FSK, GFSK, OOK 433MHz -114dBm Module |
Category | Current - Receiving 5.9mA |
Manufacturer RF Solutions | Data Interface SPI |
Packaging Bulk | Voltage - Supply 1.8V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Frequency 433MHz | Mounting Type Surface Mount |
Sensitivity -114dBm | Package / Case Module |
Modulation or Protocol FSK, GFSK, OOK | Supplier Device Package Module |
Applications General Purpose |

