
RFM210W-433S1 | |
|---|---|
DigiKey Part Number | RFM210W-433S1-ND |
Manufacturer | |
Manufacturer Product Number | RFM210W-433S1 |
Description | RF RECEIVER OOK 433MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver OOK 433MHz -108dBm 40kbps Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 433MHz | |
Sensitivity | -108dBm | |
Data Rate (Max) | 40kbps | |
Modulation or Protocol | OOK | |
Applications | General Purpose | |
Current - Receiving | 5.2mA | |
Data Interface | SPI | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

