RFM119W-433S1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


RF Solutions
In Stock: 7
Unit Price: 9,82000 €
Datasheet
RF Transmitter FSK, GFSK, OOK 433MHz 13dBm Antenna Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFM119W-433S1

DigiKey Part Number
RFM119W-433S1-ND
Manufacturer
Manufacturer Product Number
RFM119W-433S1
Description
RF TX IC FSK/GFSK 433MHZ MODULE
Customer Reference
Detailed Description
RF Transmitter FSK, GFSK, OOK 433MHz 13dBm Antenna Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
13dBm
Manufacturer
RF Solutions
Current - Transmitting
36mA
Packaging
Bulk
Voltage - Supply
1.8V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Frequency
433MHz
Package / Case
Module
Applications
General Purpose
Supplier Device Package
Module
Modulation or Protocol
FSK, GFSK, OOK
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZETA-433-SORF Solutions7ZETA-433-SO-ND9,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes