
RFEVAL3 | |
|---|---|
DigiKey Part Number | RFEVAL3-ND |
Manufacturer | |
Manufacturer Product Number | RFEVAL3 |
Description | KIT EVAULATION WITH ANTENNA |
Customer Reference | |
Detailed Description | RF600 KEELOQ® Keyless Entry Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Keyless Entry | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | RF600 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Keyless Entry |

