
RFEVAL2-315 | |
|---|---|
DigiKey Part Number | RFEVAL2-315-ND |
Manufacturer | |
Manufacturer Product Number | RFEVAL2-315 |
Description | BOARD EVALUATION RF 315MHZ |
Customer Reference | |
Detailed Description | RF600 KEELOQ® Keyless Entry 315MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 315MHz |
Manufacturer RF Solutions | Contents Board(s) |
Series | Utilized IC / Part RF600 |
Packaging Bulk | RF Frequency 315MHz |
Part Status Obsolete | Function Keyless Entry |
Type Keyless Entry |

