
RF803D | |
|---|---|
DigiKey Part Number | RF803D-ND |
Manufacturer | |
Manufacturer Product Number | RF803D |
Description | IC DECODER 8DIP |
Customer Reference | |
Detailed Description | Decoder 8-DIP |
Datasheet | Datasheet |
Category | Applications RF, IR |
Manufacturer RF Solutions | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-DIP |
DigiKey Programmable Not Verified | Base Product Number |
Type Decoder |

