
RF-LORA-868-SO | |
|---|---|
DigiKey Part Number | RF-LORA-868-SO-ND |
Manufacturer | |
Manufacturer Product Number | RF-LORA-868-SO |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RF-LORA-868-SO Models |
Category | Sensitivity -130dBm |
Mfr | Serial Interfaces SDIO, SPI |
Packaging Bulk | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part SX1272 |
DigiKey Programmable Not Verified | Voltage - Supply 2.2V ~ 3.7V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 10mA |
Protocol | Current - Transmitting 18mA ~ 125mA |
Modulation FSK, GFSK, GMSK, MSK | Mounting Type Surface Mount |
Frequency 868MHz | Operating Temperature 0°C ~ 55°C |
Data Rate 300kbps | Package / Case Module |
Power - Output 20dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,65000 € | 17,65 € |
| 10 | 15,38100 € | 153,81 € |
| 25 | 14,59480 € | 364,87 € |
| 100 | 13,51580 € | 1.351,58 € |
| 250 | 12,87032 € | 3.217,58 € |
| 500 | 12,41498 € | 6.207,49 € |
| Unit Price without VAT: | 17,65000 € |
|---|---|
| Unit Price with VAT: | 21,00350 € |

