
RF-LORA-868-D | |
|---|---|
DigiKey Part Number | 357-RF-LORA-868-D-ND |
Manufacturer | |
Manufacturer Product Number | RF-LORA-868-D |
Description | IC'S AND MODULES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 868MHz FM SPI 300kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | FM | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | SPI | |
Sensitivity | -130dBm | |
Power - Output | - | |
Data Rate (Max) | 300kbps | |
Features | 16km Range | |
Voltage - Supply | 1.8V ~ 3.6V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,14600 € | 85,73 € |
| 10 | 16,46800 € | 164,68 € |
| 25 | 15,62840 € | 390,71 € |
| 100 | 14,47780 € | 1.447,78 € |
| 250 | 13,78956 € | 3.447,39 € |
| 500 | 13,30406 € | 6.652,03 € |
| Unit Price without VAT: | 17,14600 € |
|---|---|
| Unit Price with VAT: | 20,40374 € |

