Direct



QAM-TX1-433 | |
|---|---|
DigiKey Part Number | QAM-TX1-433-ND |
Manufacturer | |
Manufacturer Product Number | QAM-TX1-433 |
Description | RF TX IC AM/ASK/ 433.92MHZ MOD |
Customer Reference | |
Detailed Description | RF Transmitter AM, ASK, OOK 433.92MHz Through Hole Antenna Module |
Datasheet | Datasheet |
Category | Data Interface PCB, Through Hole |
Manufacturer RF Solutions | Antenna Connector Through Hole |
Packaging Bulk | Voltage - Supply 1.5V ~ 5V |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Frequency 433.92MHz | Package / Case Module |
Modulation or Protocol AM, ASK, OOK | Supplier Device Package Module |
Current - Transmitting 22mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QAM-TX2-433 | RF Solutions | 45 | QAM-TX2-433-ND | 8,60000 € | Direct |


