Similar

QAM-RX5-433 | |
|---|---|
DigiKey Part Number | QAM-RX5-433-ND |
Manufacturer | |
Manufacturer Product Number | QAM-RX5-433 |
Description | RF RECEIVER AM 433MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver AM 433MHz -106dBm 3KHz PCB, Through Hole Module |
Datasheet | Datasheet |
Category | Applications Remote Control, RKE, Security Systems |
Manufacturer RF Solutions | Current - Receiving 4.7mA |
Packaging Bulk | Data Interface PCB, Through Hole |
Part Status Obsolete | Antenna Connector PCB, Through Hole |
Frequency 433MHz | Voltage - Supply 2.5V ~ 5.5V |
Sensitivity -106dBm | Mounting Type Through Hole |
Data Rate (Max) 3KHz | Package / Case Module |
Modulation or Protocol AM | Supplier Device Package Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM-RX9-433P | RF Solutions | 0 | AM-RX9-433P-ND | 4,79722 € | Similar |


