
QAM-RX4-433 | |
|---|---|
DigiKey Part Number | QAM-RX4-433-ND |
Manufacturer | |
Manufacturer Product Number | QAM-RX4-433 |
Description | RF RECEIVER AM 433MHZ |
Customer Reference | |
Detailed Description | - RF Receiver AM 433MHz -106dBm Through Hole |
Datasheet | Datasheet |
Category | Current - Receiving 4.7mA |
Manufacturer RF Solutions | Data Interface PCB, Through Hole |
Packaging Bulk | Antenna Connector Through Hole |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
Frequency 433MHz | Operating Temperature -10°C ~ 60°C |
Sensitivity -106dBm | Mounting Type Through Hole |
Modulation or Protocol AM | Package / Case 17-SIP Module, 8 Leads |
Applications Remote Control, RKE, Security Systems |

