
QAM-RX2-433 | |
|---|---|
DigiKey Part Number | QAM-RX2-433-ND |
Manufacturer | |
Manufacturer Product Number | QAM-RX2-433 |
Description | RF RECEIVER ASK AM 433MHZ |
Customer Reference | |
Detailed Description | - RF Receiver ASK AM -105dBm Through Hole |
Datasheet | Datasheet |
Category | Current - Receiving 4.5mA |
Manufacturer RF Solutions | Data Interface PCB, Through Hole |
Packaging Bulk | Antenna Connector Through Hole |
Part Status Obsolete | Voltage - Supply 5V |
Frequency AM | Operating Temperature -10°C ~ 60°C |
Sensitivity -105dBm | Mounting Type Through Hole |
Modulation or Protocol ASK | Package / Case 17-SIP Module, 8 Leads |

