
QAM-RX1-433 | |
|---|---|
DigiKey Part Number | QAM-RX1-433-ND |
Manufacturer | |
Manufacturer Product Number | QAM-RX1-433 |
Description | RF RECEIVER AM 433MHZ |
Customer Reference | |
Detailed Description | - RF Receiver AM 433MHz -112dBm PCB, Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 433MHz | |
Sensitivity | -112dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | AM | |
Applications | Remote Control, RKE, Security Systems | |
Current - Receiving | 6mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - |

