
PROTEXT (EUROPE) | |
|---|---|
DigiKey Part Number | PROTEXT(EUROPE)-ND |
Manufacturer | |
Manufacturer Product Number | PROTEXT (EUROPE) |
Description | GSM REMOTE CONTROL SYSTEM |
Customer Reference | |
Detailed Description | RF Transceiver GSM Relay |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | GSM | |
Frequency | - | |
Applications | Remote Control | |
Interface | Relay | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP68 | |
Voltage - Supply | 11V ~ 14V, 23V ~ 26V | |
Base Product Number |

