
PRO-TAURUS-8S8-1K | |
|---|---|
DigiKey Part Number | 357-PRO-TAURUS-8S8-1K-ND |
Manufacturer | |
Manufacturer Product Number | PRO-TAURUS-8S8-1K |
Description | WIRELESS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 868MHz Handheld, 8 Channel |
Category | Applications General Purpose |
Manufacturer RF Solutions | Interface Handheld, 8 Channel |
Packaging Bulk | Features 1km Range, IP56, Wall Mount |
Part Status Active | Voltage - Supply 12V |
Function Remote Control System | Base Product Number |
Frequency 868MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,48000 € | 566,48 € |
| Unit Price without VAT: | 566,48000 € |
|---|---|
| Unit Price with VAT: | 674,11120 € |

