
PRO-SCORPION-8S16-16K | |
|---|---|
DigiKey Part Number | 357-PRO-SCORPION-8S16-16K-ND |
Manufacturer | |
Manufacturer Product Number | PRO-SCORPION-8S16-16K |
Description | WIRELESS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transmit/Receive Handheld, 8 Channel |
Category | Applications Remote Control |
Manufacturer RF Solutions | Interface Handheld, 8 Channel |
Packaging Bulk | Features 16km Range, IP56 |
Part Status Active | Voltage - Supply 12V |
Function Transmit/Receive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,18000 € | 595,18 € |
| 10 | 530,82000 € | 5.308,20 € |
| Unit Price without VAT: | 595,18000 € |
|---|---|
| Unit Price with VAT: | 708,26420 € |

