
PHC-M4-868 NEW PART | |
|---|---|
DigiKey Part Number | 357-PHC-M4-868NEWPART-ND |
Manufacturer | |
Manufacturer Product Number | PHC-M4-868 NEW PART |
Description | WIRELESS ANTENNA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Helical Screw-Mount Panel Mount |
Category | Number of Bands 1 |
Manufacturer RF Solutions | Termination Screw-Mount |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Height (Max) 1.693" (43.00mm) |
Frequency Group UHF (300MHz ~ 1GHz) | Applications General Purpose |
Frequency (Center/Band) 868MHz | Base Product Number |
Antenna Type Helical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 3,97474 € | 75,52 € |
| Unit Price without VAT: | 3,97474 € |
|---|---|
| Unit Price with VAT: | 4,72994 € |

