RF ANTENNA GSM, UMTS Module FME Female Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OUTSIDE-WFME

DigiKey Part Number
OUTSIDE-WFME-ND
Manufacturer
Manufacturer Product Number
OUTSIDE-WFME
Description
RF ANT 433MHZ/868MHZ MODULE CAB
Customer Reference
Detailed Description
RF ANTENNA GSM, UMTS Module FME Female Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
4
Manufacturer
RF Solutions
Gain
3dB
Packaging
Bulk
Features
Cable - 3m
Part Status
Obsolete
Termination
FME Female
RF Family/Standard
Cellular
Mounting Type
Chassis Mount
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Height (Max)
1.024" (26.00mm)
Frequency (Center/Band)
433MHz, 868MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
GSM, UMTS
Antenna Type
Module
Base Product Number
Number of Bands
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.