OUTSIDE-TSMA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 130
Unit Price: 14,17000 €
Datasheet

Similar


Taoglas Limited
In Stock: 391
Unit Price: 26,40000 €
Datasheet
RF ANTENNA GSM, UMTS Module SMA Male Chassis, Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OUTSIDE-TSMA

DigiKey Part Number
OUTSIDE-TSMA-ND
Manufacturer
Manufacturer Product Number
OUTSIDE-TSMA
Description
RF ANT 433MHZ/868MHZ MODULE CAB
Customer Reference
Detailed Description
RF ANTENNA GSM, UMTS Module SMA Male Chassis, Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
4
Manufacturer
RF Solutions
Gain
3dB
Packaging
Bulk
Features
Cable - 3m
Part Status
Obsolete
Termination
SMA Male
RF Family/Standard
Cellular
Mounting Type
Chassis, Panel Mount
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Height (Max)
1.063" (27.00mm)
Frequency (Center/Band)
433MHz, 868MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
GSM, UMTS
Antenna Type
Module
Base Product Number
Number of Bands
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA.110.101111Taoglas Limited130931-1223-ND14,17000 €Similar
TG.35.8113Taoglas Limited391931-1363-ND26,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes