
OUTSIDE-2400 | |
|---|---|
DigiKey Part Number | OUTSIDE-2400-ND |
Manufacturer | |
Manufacturer Product Number | OUTSIDE-2400 |
Description | RF ANT 2.4GHZ MODUL U.FL CHAS MT |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Module U.FL (UMCC), I-PEX MHF1 Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dB | |
Features | Cable - 70mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 0.630" (16.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |

