
MB450-RFS433 | |
|---|---|
DigiKey Part Number | MB450-RFS433-ND |
Manufacturer | |
Manufacturer Product Number | MB450-RFS433 |
Description | RF ANT 433MHZ WHIP STR BNC BRKT |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Whip, Straight BNC Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer RF Solutions | Gain 3dBi |
Packaging Bulk | Features Cable - 2m |
Part Status Obsolete | Termination BNC |
RF Family/Standard Cellular | Mounting Type Bracket Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 19.291" (490.00mm) |
Frequency (Center/Band) 433MHz | Applications GSM |
Antenna Type Whip, Straight |

